
SN74AHCT165BQBR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT165BQBRTR-ND - Tape & Reel (TR) 296-SN74AHCT165BQBRCT-ND - Cut Tape (CT) 296-SN74AHCT165BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT165BQBR |
Description | IC SHIFT REGTR COMP 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹47.52500 | ₹475.25 |
| 25 | ₹42.64200 | ₹1,066.05 |
| 100 | ₹37.33030 | ₹3,733.03 |
| 250 | ₹34.79192 | ₹8,697.98 |
| 500 | ₹33.26182 | ₹16,630.91 |
| 1,000 | ₹32.00194 | ₹32,001.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹30.44635 | ₹91,339.05 |
| 6,000 | ₹29.68502 | ₹1,78,110.12 |
| 9,000 | ₹29.30399 | ₹2,63,735.91 |
| 15,000 | ₹28.88151 | ₹4,33,222.65 |
| 21,000 | ₹28.63482 | ₹6,01,331.22 |
| 30,000 | ₹28.39738 | ₹8,51,921.40 |
