
TLC69650YBHR | |
|---|---|
DigiKey Part Number | 296-TLC69650YBHRTR-ND - Tape & Reel (TR) 296-TLC69650YBHRCT-ND - Cut Tape (CT) 296-TLC69650YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC69650YBHR |
Description | IC LED DVR CONT 30MA 24DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output DC DC Controller No Dimming 30mA 24-DSBGA (1.58x2.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 50V | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | No | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-XFBGA, DSBGA | |
Supplier Device Package | 24-DSBGA (1.58x2.43) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹216.19000 | ₹216.19 |
| 10 | ₹160.46600 | ₹1,604.66 |
| 25 | ₹146.48840 | ₹3,662.21 |
| 100 | ₹131.10340 | ₹13,110.34 |
| 250 | ₹123.76592 | ₹30,941.48 |
| 500 | ₹119.34518 | ₹59,672.59 |
| 1,000 | ₹115.70533 | ₹1,15,705.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹111.21128 | ₹3,33,633.84 |
| 6,000 | ₹109.01178 | ₹6,54,070.68 |