New Product
ARM® Cortex®-M0+ MSPM0 G Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0G3518SPNR

DigiKey Part Number
296-MSPM0G3518SPNRTR-ND - Tape & Reel (TR)
296-MSPM0G3518SPNRCT-ND - Cut Tape (CT)
296-MSPM0G3518SPNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0G3518SPNR
Description
80MHZ ARM CORTEX-M0+ MCU WITH DU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0 G Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT
Number of I/O
74
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 27x12b SAR; D/A 1x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹324.29000₹324.29
10₹243.77500₹2,437.75
25₹223.72080₹5,593.02
100₹201.64520₹20,164.52
250₹191.12448₹47,781.12
500₹184.78224₹92,391.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹179.56104₹1,79,561.04
2,000₹175.26330₹3,50,526.60
3,000₹173.11101₹5,19,333.03
5,000₹170.72663₹8,53,633.15
Manufacturers Standard Package