
MSPM0L1304SDGS20R | |
|---|---|
DigiKey Part Number | 296-MSPM0L1304SDGS20RTR-ND - Tape & Reel (TR) 296-MSPM0L1304SDGS20RCT-ND - Cut Tape (CT) 296-MSPM0L1304SDGS20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1304SDGS20R |
Description | IC MCU 32BIT 16KB FLASH 20TFSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VSSOP | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹140.71000 | ₹140.71 |
| 10 | ₹125.89400 | ₹1,258.94 |
| 25 | ₹119.46440 | ₹2,986.61 |
| 100 | ₹98.14350 | ₹9,814.35 |
| 250 | ₹91.74348 | ₹22,935.87 |
| 500 | ₹81.07554 | ₹40,537.77 |
| 1,000 | ₹64.00760 | ₹64,007.60 |
| 2,500 | ₹59.74043 | ₹1,49,351.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹56.75344 | ₹2,83,767.20 |
| 10,000 | ₹56.35889 | ₹5,63,588.90 |