NA555PE4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4,735
Unit Price: ₹39.14000
Datasheet
555 Type, Timer/Oscillator (Single) IC 1mHz ~ 100kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA555PE4

DigiKey Part Number
296-NA555PE4-ND
Manufacturer
Manufacturer Product Number
NA555PE4
Description
IC OSC SINGLE TIMER 1MHZ 8-DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 1mHz ~ 100kHz 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
1mHz ~ 100kHz
Voltage - Supply
4.5V ~ 16V
Current - Supply
15 mA
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
1,000₹22.30034₹22,300.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.