
UCC21732QDWQ1 | |
|---|---|
DigiKey Part Number | 296-UCC21732QDWQ1-ND |
Manufacturer | |
Manufacturer Product Number | UCC21732QDWQ1 |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC |
Customer Reference | |
Detailed Description | 10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21732QDWQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150V/ns | |
Propagation Delay tpLH / tpHL (Max) | 130ns, 130ns | |
Pulse Width Distortion (Max) | 30ns | |
Rise / Fall Time (Typ) | 28ns, 24ns (Max) | |
Current - Output High, Low | 10A, 10A | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 33V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, TUV, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹895.52000 | ₹895.52 |
| 10 | ₹698.05600 | ₹6,980.56 |
| 40 | ₹627.72425 | ₹25,108.97 |
| 120 | ₹588.50842 | ₹70,621.01 |
| 280 | ₹565.52918 | ₹1,58,348.17 |
| 520 | ₹551.88333 | ₹2,86,979.33 |
