
OPA2356AIDR | |
|---|---|
DigiKey Part Number | 296-31703-2-ND - Tape & Reel (TR) 296-31703-1-ND - Cut Tape (CT) 296-31703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2356AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2356AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 360V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 450 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 8.3mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹318.70000 | ₹318.70 |
| 10 | ₹239.30200 | ₹2,393.02 |
| 25 | ₹219.58360 | ₹5,489.59 |
| 100 | ₹197.84320 | ₹19,784.32 |
| 250 | ₹187.49024 | ₹46,872.56 |
| 500 | ₹181.24678 | ₹90,623.39 |
| 1,000 | ₹176.10756 | ₹1,76,107.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹170.68246 | ₹4,26,706.15 |
| 5,000 | ₹167.41331 | ₹8,37,066.55 |







