Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-DSBGA (2.15x1.11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2376AIYZDR

DigiKey Part Number
296-39119-2-ND - Tape & Reel (TR)
296-39119-1-ND - Cut Tape (CT)
296-39119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2376AIYZDR
Description
IC OPAMP GP 2 CIRCUIT 8DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-DSBGA (2.15x1.11)
Datasheet
 Datasheet
EDA/CAD Models
OPA2376AIYZDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
5 µV
Current - Supply
760µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA (2.15x1.11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹249.74000₹249.74
10₹186.18600₹1,861.86
25₹170.30680₹4,257.67
100₹152.81570₹15,281.57
250₹144.47556₹36,118.89
500₹139.44726₹69,723.63
1,000₹135.30887₹1,35,308.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹130.19637₹3,90,589.11
6,000₹127.69511₹7,66,170.66
Manufacturers Standard Package