
OPA2376AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-43771-2-ND - Tape & Reel (TR) 296-43771-1-ND - Cut Tape (CT) 296-43771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2376AQDRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2376AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 760µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹289.81000 | ₹289.81 |
| 10 | ₹217.03000 | ₹2,170.30 |
| 25 | ₹198.89600 | ₹4,972.40 |
| 100 | ₹178.92640 | ₹17,892.64 |
| 250 | ₹169.40844 | ₹42,352.11 |
| 500 | ₹163.67002 | ₹81,835.01 |
| 1,000 | ₹158.94643 | ₹1,58,946.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹153.95967 | ₹3,84,899.17 |
| 5,000 | ₹150.95368 | ₹7,54,768.40 |



