


OPA2677IDDA | |
|---|---|
DigiKey Part Number | 296-33472-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2677IDDA |
Description | IC OPAMP CFA 2 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | OPA2677IDDA Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 18mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 500 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2000V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2 GHz | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
-3db Bandwidth 250 MHz | Supplier Device Package 8-SO PowerPad |
Current - Input Bias 10 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹795.81000 | ₹795.81 |
| 10 | ₹616.89100 | ₹6,168.91 |
| 75 | ₹531.75653 | ₹39,881.74 |
| 150 | ₹511.95147 | ₹76,792.72 |
| 300 | ₹495.65633 | ₹1,48,696.90 |
| 525 | ₹484.62933 | ₹2,54,430.40 |
| 1,050 | ₹473.16745 | ₹4,96,825.82 |