
OPA2810IDGKR | |
|---|---|
DigiKey Part Number | 296-50210-2-ND - Tape & Reel (TR) 296-50210-1-ND - Cut Tape (CT) 296-50210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2810IDGKR |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2810IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 243V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 105 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3.7mA (x2 Channels) | |
Current - Output / Channel | 108 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 27 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹510.66000 | ₹510.66 |
| 10 | ₹390.17000 | ₹3,901.70 |
| 25 | ₹360.10800 | ₹9,002.70 |
| 100 | ₹327.04560 | ₹32,704.56 |
| 250 | ₹311.27480 | ₹77,818.70 |
| 500 | ₹301.77726 | ₹1,50,888.63 |
| 1,000 | ₹293.95524 | ₹2,93,955.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹294.26983 | ₹7,35,674.58 |








