
OPA301AIDR | |
|---|---|
DigiKey Part Number | 296-OPA301AIDRTR-ND - Tape & Reel (TR) 296-OPA301AIDRCT-ND - Cut Tape (CT) 296-OPA301AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA301AIDR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA301AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 80V/µs | |
Gain Bandwidth Product | 150 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 9.5mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹191.96000 | ₹191.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹112.36741 | ₹2,80,918.53 |
| 5,000 | ₹110.04409 | ₹5,50,220.45 |
| 7,500 | ₹108.87989 | ₹8,16,599.18 |