
OPA316IDCKR | |
|---|---|
DigiKey Part Number | 296-40460-2-ND - Tape & Reel (TR) 296-40460-1-ND - Cut Tape (CT) 296-40460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA316IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA316IDCKR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 400µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 6V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20166SN2T1G | onsemi | 2,030 | 488-NCS20166SN2T1GCT-ND | ₹48.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹131.39000 | ₹131.39 |
| 10 | ₹95.42200 | ₹954.22 |
| 25 | ₹86.43920 | ₹2,160.98 |
| 100 | ₹76.61750 | ₹7,661.75 |
| 250 | ₹71.93588 | ₹17,983.97 |
| 500 | ₹69.10860 | ₹34,554.30 |
| 1,000 | ₹68.15065 | ₹68,150.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹63.91007 | ₹1,91,730.21 |
| 6,000 | ₹62.50436 | ₹3,75,026.16 |
| 9,000 | ₹61.80064 | ₹5,56,205.76 |
| 15,000 | ₹61.02068 | ₹9,15,310.20 |







