MFR Recommended
Similar

OPA657N/250G4 | |
|---|---|
DigiKey Part Number | OPA657N/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA657N/250G4 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA657N/250G4 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 14mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 70 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 700V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.6 GHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 350 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA657N/250 | Texas Instruments | 1,844 | OPA657N/250CT-ND | ₹2,185.21000 | MFR Recommended |
| MAX4104EUK+T | Analog Devices Inc./Maxim Integrated | 1,919 | MAX4104EUK+TCT-ND | ₹854.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹989.05384 | ₹2,47,263.46 |
| 500 | ₹964.41174 | ₹4,82,205.87 |
| 750 | ₹952.07391 | ₹7,14,055.43 |


