PAN1323EMK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1
Unit Price: ₹6,544.58000
Datasheet
PAN1323EMK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAN1323EMK

DigiKey Part Number
296-29948-ND
Manufacturer
Manufacturer Product Number
PAN1323EMK
Description
KIT EVAL BLUETOOTH PAN1323
Customer Reference
Detailed Description
MSP430BT5190, MSP430F5438 PAN13xx Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MSP430BT5190, MSP430F5438
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes