PCF8575CDBQR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,161
Unit Price: ₹333.61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,066
Unit Price: ₹794.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,974
Unit Price: ₹794.88000
Datasheet
I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8575CDBQR

DigiKey Part Number
296-17913-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCF8575CDBQR
Description
IC XPNDR 400KHZ I2C SMBUS 24SSOP
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCF8575CDBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes