PCI1410AGHK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 8,648
Unit Price: ₹819.10000
Datasheet
PCI CardBus Controller PCI Interface 209-BGA MICROSTAR (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI1410AGHK

DigiKey Part Number
296-6645-5-ND
Manufacturer
Manufacturer Product Number
PCI1410AGHK
Description
IC SGL-SLOT CARDBUS CTLR 209-BGA
Customer Reference
Detailed Description
PCI CardBus Controller PCI Interface 209-BGA MICROSTAR (16x16)
Datasheet
 Datasheet
EDA/CAD Models
PCI1410AGHK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
PCI CardBus
Function
Controller
Interface
PCI
Standards
-
Voltage - Supply
3.3V, 5V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
209-LFBGA
Supplier Device Package
209-BGA MICROSTAR (16x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,025 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,025In Stock
Ships from Rochester Electronics, LLC