
PCM1862DBTR | |
|---|---|
DigiKey Part Number | 296-40478-2-ND - Tape & Reel (TR) 296-40478-1-ND - Cut Tape (CT) 296-40478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1862DBTR |
Description | IC ADC/AUDIO 24BIT 192K 30TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2C, SPI 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1862DBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹330.81000 | ₹330.81 |
| 10 | ₹249.08600 | ₹2,490.86 |
| 25 | ₹228.60400 | ₹5,715.10 |
| 100 | ₹206.13680 | ₹20,613.68 |
| 250 | ₹195.41104 | ₹48,852.76 |
| 500 | ₹188.95138 | ₹94,475.69 |
| 1,000 | ₹183.63326 | ₹1,83,633.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹179.25585 | ₹3,58,511.70 |
| 4,000 | ₹175.65445 | ₹7,02,617.80 |








