
PCM4104PFBR | |
|---|---|
DigiKey Part Number | 296-39146-2-ND - Tape & Reel (TR) 296-39146-1-ND - Cut Tape (CT) 296-39146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM4104PFBR |
Description | IC DAC/AUDIO 24BIT 216K 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 216k PCM 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM4104PFBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 216k | |
Data Interface | PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹814.45000 | ₹814.45 |
| 10 | ₹632.17400 | ₹6,321.74 |
| 25 | ₹586.73640 | ₹14,668.41 |
| 100 | ₹536.77000 | ₹53,677.00 |
| 250 | ₹512.95164 | ₹1,28,237.91 |
| 500 | ₹498.59914 | ₹2,49,299.57 |
| 1,000 | ₹486.78596 | ₹4,86,785.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹477.06526 | ₹9,54,130.52 |
