
PGA411QPAPRQ1 | |
|---|---|
DigiKey Part Number | 296-44571-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PGA411QPAPRQ1 |
Description | IC RESOLVER SENSOR 64HTQFP |
Customer Reference | |
Detailed Description | Interface IC Analog Voltage Input SPI Output 64-HTQFP (10x10) |
EDA/CAD Models | PGA411QPAPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Interface | |
Input Type | Analog Voltage | |
Output Type | SPI | |
Current - Supply | 145 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
