Parametric Equivalent

SN74LVC1G37DCKR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G37DCKRTR-ND - Tape & Reel (TR) 296-SN74LVC1G37DCKRCT-ND - Cut Tape (CT) 296-SN74LVC1G37DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G37DCKR |
Description | SINGLE 1.65V-TO-5.5V BUFFER WITH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Open Drain | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹16.21400 | ₹162.14 |
| 25 | ₹14.35080 | ₹358.77 |
| 100 | ₹12.28190 | ₹1,228.19 |
| 250 | ₹11.30160 | ₹2,825.40 |
| 500 | ₹10.71080 | ₹5,355.40 |
| 1,000 | ₹10.22344 | ₹10,223.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.62145 | ₹28,864.35 |
| 6,000 | ₹9.32683 | ₹55,960.98 |
| 9,000 | ₹9.17934 | ₹82,614.06 |
| 15,000 | ₹9.01599 | ₹1,35,239.85 |
| 21,000 | ₹8.92043 | ₹1,87,329.03 |
| 30,000 | ₹8.82857 | ₹2,64,857.10 |
| 75,000 | ₹8.63080 | ₹6,47,310.00 |

