DRV8313RHH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA900ARHHT

DigiKey Part Number
296-46176-2-ND - Tape & Reel (TR)
296-46176-1-ND - Cut Tape (CT)
296-46176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGA900ARHHT
Description
IC SIGNAL COND RES SENSE 36VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Signal Conditioner IC Analog, Digital Input Analog, Digital Output 36-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PGA900ARHHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Signal Conditioner
Input Type
Analog, Digital
Output Type
Analog, Digital
Current - Supply
2.6 mA
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,867
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹1,129.52000₹1,129.52
10₹888.29800₹8,882.98
25₹828.01600₹20,700.40
100₹761.81200₹76,181.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹638.11944₹1,59,529.86
Manufacturers Standard Package