
RC4558PWR | |
|---|---|
DigiKey Part Number | 296-13789-2-ND - Tape & Reel (TR) 296-13789-1-ND - Cut Tape (CT) 296-13789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC4558PWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | RC4558PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹14.07100 | ₹140.71 |
| 25 | ₹12.44960 | ₹311.24 |
| 100 | ₹10.64180 | ₹1,064.18 |
| 250 | ₹9.77708 | ₹2,444.27 |
| 500 | ₹9.25524 | ₹4,627.62 |
| 1,000 | ₹8.82378 | ₹8,823.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.46968 | ₹16,939.36 |
| 4,000 | ₹8.17777 | ₹32,711.08 |
| 6,000 | ₹8.03155 | ₹48,189.30 |
| 10,000 | ₹7.86965 | ₹78,696.50 |
| 14,000 | ₹7.77497 | ₹1,08,849.58 |
| 20,000 | ₹7.68393 | ₹1,53,678.60 |
| 50,000 | ₹7.48796 | ₹3,74,398.00 |
| 1,00,000 | ₹7.36982 | ₹7,36,982.00 |