Series Voltage Reference IC Fixed 4.5V V ±0.1% 10 mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5045AIDGKT

DigiKey Part Number
296-24504-2-ND - Tape & Reel (TR)
296-24504-1-ND - Cut Tape (CT)
296-24504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF5045AIDGKT
Description
IC VREF SERIES 0.1% 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.5V V ±0.1% 10 mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
REF5045AIDGKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.5V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
13.5µVpp/V
Noise - 10Hz to 10kHz
-
Voltage - Input
4.7V ~ 18V
Current - Supply
1.2mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹384.86000₹384.86
10₹291.11300₹2,911.13
25₹267.74200₹6,693.55
100₹242.04130₹24,204.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹229.77804₹57,444.51
500₹222.38838₹1,11,194.19
750₹218.68641₹1,64,014.81
1,250₹214.58574₹2,68,232.17
1,750₹212.18878₹3,71,330.36
2,500₹209.88432₹5,24,710.80
Manufacturers Standard Package