
REF6250IDGKT | |
|---|---|
DigiKey Part Number | 296-44927-2-ND - Tape & Reel (TR) 296-44927-1-ND - Cut Tape (CT) 296-44927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6250IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 3 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6250IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 3 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5.3V ~ 5.5V | |
Current - Supply | 1.15mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,113.57000 | ₹1,113.57 |
| 10 | ₹873.89800 | ₹8,738.98 |
| 25 | ₹813.99840 | ₹20,349.96 |
| 100 | ₹748.19970 | ₹74,819.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹621.02876 | ₹1,55,257.19 |
| 500 | ₹604.22734 | ₹3,02,113.67 |
| 750 | ₹595.81016 | ₹4,46,857.62 |
| 1,250 | ₹586.49032 | ₹7,33,112.90 |
