


REG101NA-2.5/250 | |
|---|---|
DigiKey Part Number | 296-37650-2-ND - Tape & Reel (TR) 296-37650-1-ND - Cut Tape (CT) 296-37650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG101NA-2.5/250 |
Description | IC REG LINEAR 2.5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG101NA-2.5/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.13V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 650 µA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹378.34000 | ₹378.34 |
| 10 | ₹286.36100 | ₹2,863.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹225.89776 | ₹56,474.44 |
| 500 | ₹218.60876 | ₹1,09,304.38 |
| 750 | ₹214.96023 | ₹1,61,220.17 |
| 1,250 | ₹210.91719 | ₹2,63,646.49 |
| 1,750 | ₹208.55293 | ₹3,64,967.63 |
| 2,500 | ₹206.28026 | ₹5,15,700.65 |






