


SN65C3238EDBR | |
---|---|
DigiKey Part Number | 296-21003-2-ND - Tape & Reel (TR) 296-21003-1-ND - Cut Tape (CT) 296-21003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3238EDBR |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3238EDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹283.97000 | ₹283.97 |
10 | ₹213.06500 | ₹2,130.65 |
25 | ₹195.29880 | ₹4,882.47 |
100 | ₹175.77620 | ₹17,577.62 |
250 | ₹166.47268 | ₹41,618.17 |
500 | ₹160.86254 | ₹80,431.27 |
1,000 | ₹156.24452 | ₹1,56,244.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹144.30899 | ₹2,88,617.98 |
4,000 | ₹141.31889 | ₹5,65,275.56 |
6,000 | ₹139.82111 | ₹8,38,926.66 |