1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD3086EDR

DigiKey Part Number
296-SN65HVD3086EDRTR-ND - Tape & Reel (TR)
296-SN65HVD3086EDRCT-ND - Cut Tape (CT)
296-SN65HVD3086EDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD3086EDR
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD3086EDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
30 mV
Data Rate
20Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹166.80000₹166.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹96.63426₹2,41,585.65
5,000₹94.58025₹4,72,901.25
7,500₹93.55203₹7,01,640.22
Manufacturers Standard Package