16/16 Transceiver 80-BGA MICROSTAR JUNIOR (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK2711JRZQE

DigiKey Part Number
296-19633-ND
Manufacturer
Manufacturer Product Number
TLK2711JRZQE
Description
IC TXRX 16/16 80BGA MICROSTAR JR
Customer Reference
Detailed Description
16/16 Transceiver 80-BGA MICROSTAR JUNIOR (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLK2711JRZQE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
16/16
Duplex
-
Data Rate
-
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-VFBGA
Supplier Device Package
80-BGA MICROSTAR JUNIOR (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,654 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3,654In Stock
Ships from Rochester Electronics, LLC