
OPA4141AIDR | |
|---|---|
DigiKey Part Number | 296-OPA4141AIDRTR-ND - Tape & Reel (TR) 296-OPA4141AIDRCT-ND - Cut Tape (CT) 296-OPA4141AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4141AIDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4141AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.8mA (x4 Channels) | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹499.48000 | ₹499.48 |
| 10 | ₹381.31700 | ₹3,813.17 |
| 25 | ₹351.87040 | ₹8,796.76 |
| 100 | ₹319.44160 | ₹31,944.16 |
| 250 | ₹303.98392 | ₹75,995.98 |
| 500 | ₹294.66532 | ₹1,47,332.66 |
| 1,000 | ₹286.99704 | ₹2,86,997.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹278.90234 | ₹6,97,255.85 |
