MFR Recommended

SN65LVDS1DBVRG4 | |
|---|---|
DigiKey Part Number | 296-52705-2-ND - Tape & Reel (TR) 296-52705-1-ND - Cut Tape (CT) 296-52705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS1DBVRG4 |
Description | IC TRANSCEIVER 1/0 SOT235 |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS1DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 630Mbps | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹146.30000 | ₹146.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹72.28314 | ₹2,16,849.42 |
| 6,000 | ₹70.73641 | ₹4,24,418.46 |
| 9,000 | ₹69.96187 | ₹6,29,656.83 |
