
SN65LVDS2DBVT | |
|---|---|
DigiKey Part Number | 296-26361-2-ND - Tape & Reel (TR) 296-26361-1-ND - Cut Tape (CT) 296-26361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS2DBVT |
Description | IC TRANSCEIVER 0/1 SOT235 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS2DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹165.87000 | ₹165.87 |
| 10 | ₹121.60800 | ₹1,216.08 |
| 25 | ₹110.59320 | ₹2,764.83 |
| 100 | ₹98.49760 | ₹9,849.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹92.73496 | ₹23,183.74 |
| 500 | ₹89.26100 | ₹44,630.50 |
| 750 | ₹87.51905 | ₹65,639.29 |
| 1,250 | ₹85.59022 | ₹1,06,987.78 |
| 1,750 | ₹84.46219 | ₹1,47,808.83 |
| 2,500 | ₹83.37836 | ₹2,08,445.90 |
| 6,250 | ₹81.04349 | ₹5,06,521.81 |








