16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65MLVD047ADR

DigiKey Part Number
296-48953-2-ND - Tape & Reel (TR)
296-48953-1-ND - Cut Tape (CT)
296-48953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65MLVD047ADR
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver LVDS, Multipoint 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65MLVD047ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
LVDS, Multipoint
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
200Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,725
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹329.23000₹329.23
10₹248.02800₹2,480.28
25₹227.81320₹5,695.33
100₹205.54850₹20,554.85
250₹194.94048₹48,735.12
500₹188.54410₹94,272.05
1,000₹183.28093₹1,83,280.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹177.72528₹4,44,313.20
5,000₹174.37694₹8,71,884.70
Manufacturers Standard Package