NOR Gate IC 4 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7402N

DigiKey Part Number
296-33594-5-ND
Manufacturer
Manufacturer Product Number
SN7402N
Description
IC GATE NOR 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN7402N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
400µA, 16mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
22ns @ 5V, 15pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
4
Supplier Device Package
14-PDIP
Number of Inputs
2
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 833
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹281.42000₹281.42
10₹210.69400₹2,106.94
25₹193.00680₹4,825.17
100₹173.54960₹17,354.96
250₹164.27200₹41,068.00
500₹158.67712₹79,338.56
1,000₹154.07094₹1,54,070.94
2,500₹149.21092₹3,73,027.30
5,000₹146.28133₹7,31,406.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

21,041In Stock
Ships from Rochester Electronics, LLC