
SN7404N | |
|---|---|
DigiKey Part Number | 296-14642-5-ND |
Manufacturer | |
Manufacturer Product Number | SN7404N |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN7404N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 16mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹281.42000 | ₹281.42 |
| 10 | ₹210.50700 | ₹2,105.07 |
| 25 | ₹192.85760 | ₹4,821.44 |
| 100 | ₹173.40980 | ₹17,340.98 |
| 250 | ₹164.13408 | ₹41,033.52 |
| 500 | ₹158.54480 | ₹79,272.40 |
| 1,000 | ₹153.94327 | ₹1,53,943.27 |
| 2,500 | ₹149.08530 | ₹3,72,713.25 |
| 5,000 | ₹146.15814 | ₹7,30,790.70 |



