
SN7425N | |
|---|---|
DigiKey Part Number | 296-33609-5-ND |
Manufacturer | |
Manufacturer Product Number | SN7425N |
Description | IC GATE NOR 2CH 4-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel Strobe 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN7425N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | Strobe | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 800µA, 16mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹378.34000 | ₹378.34 |
| 10 | ₹286.36100 | ₹2,863.61 |
| 25 | ₹263.34360 | ₹6,583.59 |
| 100 | ₹237.98770 | ₹23,798.77 |
| 250 | ₹225.89776 | ₹56,474.44 |
| 500 | ₹218.60876 | ₹1,09,304.38 |
| 1,000 | ₹212.61131 | ₹2,12,611.31 |
| 2,500 | ₹206.28026 | ₹5,15,700.65 |
