SN7447ANE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 6,303
Unit Price: ₹410.02000
Datasheet
Decoder 1 x 4:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7447ANE4

DigiKey Part Number
296-36138-5-ND
Manufacturer
Manufacturer Product Number
SN7447ANE4
Description
IC DECODER 1 X 4:1 16-PDIP
Customer Reference
Detailed Description
Decoder 1 x 4:1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN7447ANE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Decoder
Circuit
1 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tube
QuantityUnit PriceExt Price
225₹168.34360₹37,877.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.