


SN74ABT573ADWR | |
|---|---|
DigiKey Part Number | 296-1045-2-ND - Tape & Reel (TR) 296-1045-1-ND - Cut Tape (CT) 296-1045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT573ADWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT573ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹72.49900 | ₹724.99 |
| 25 | ₹65.52840 | ₹1,638.21 |
| 100 | ₹57.81260 | ₹5,781.26 |
| 250 | ₹54.13360 | ₹13,533.40 |
| 500 | ₹52.18230 | ₹26,091.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹48.58905 | ₹97,178.10 |
| 4,000 | ₹47.35293 | ₹1,89,411.72 |
| 6,000 | ₹46.73418 | ₹2,80,405.08 |
| 10,000 | ₹46.04833 | ₹4,60,483.30 |
| 14,000 | ₹45.64756 | ₹6,39,065.84 |
| 20,000 | ₹45.26184 | ₹9,05,236.80 |