
SN74ABT574APWR | |
|---|---|
DigiKey Part Number | 296-4039-2-ND - Tape & Reel (TR) 296-4039-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74ABT574APWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT574APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 6.6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 250 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹72.49900 | ₹724.99 |
| 25 | ₹65.52840 | ₹1,638.21 |
| 100 | ₹57.81260 | ₹5,781.26 |
| 250 | ₹54.13360 | ₹13,533.40 |
| 500 | ₹51.91578 | ₹25,957.89 |
| 1,000 | ₹50.09120 | ₹50,091.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹48.58905 | ₹97,178.10 |
| 4,000 | ₹47.35293 | ₹1,89,411.72 |
| 6,000 | ₹46.73418 | ₹2,80,405.08 |
| 10,000 | ₹46.04833 | ₹4,60,483.30 |
| 14,000 | ₹45.64756 | ₹6,39,065.84 |
| 20,000 | ₹45.26184 | ₹9,05,236.80 |