
SN74AC00N | |
|---|---|
DigiKey Part Number | 296-4287-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC00N |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC00N Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.34000 | ₹77.34 |
| 10 | ₹55.53900 | ₹555.39 |
| 25 | ₹49.94760 | ₹1,248.69 |
| 100 | ₹43.85330 | ₹4,385.33 |
| 250 | ₹40.94592 | ₹10,236.48 |
| 500 | ₹39.19216 | ₹19,596.08 |
| 1,000 | ₹37.74872 | ₹37,748.72 |
| 2,500 | ₹36.22438 | ₹90,560.95 |
| 5,000 | ₹35.30557 | ₹1,76,527.85 |



