NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT00NSR

DigiKey Part Number
296-29182-2-ND - Tape & Reel (TR)
296-29182-1-ND - Cut Tape (CT)
296-29182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT00NSR
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT00NSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,931
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹81.07000₹81.07
10₹57.86900₹578.69
25₹52.14680₹1,303.67
100₹45.81960₹4,581.96
250₹42.79848₹10,699.62
500₹40.97948₹20,489.74
1,000₹40.77633₹40,776.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹38.24680₹76,493.60
4,000₹37.23177₹1,48,927.08
6,000₹36.72352₹2,20,341.12
10,000₹36.16008₹3,61,600.80
14,000₹35.83095₹5,01,633.30
20,000₹35.51430₹7,10,286.00
Manufacturers Standard Package

Other Suppliers on DigiKey

16,000In Stock
Ships from Rochester Electronics, LLC