
SN74AHC158DR | |
|---|---|
DigiKey Part Number | 296-4558-2-ND - Tape & Reel (TR) 296-4558-1-ND - Cut Tape (CT) 296-4558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC158DR |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC158DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹27.30300 | ₹273.03 |
| 25 | ₹24.34000 | ₹608.50 |
| 100 | ₹21.07870 | ₹2,107.87 |
| 250 | ₹19.52432 | ₹4,881.08 |
| 500 | ₹18.58316 | ₹9,291.58 |
| 1,000 | ₹17.82182 | ₹17,821.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹16.99191 | ₹42,479.78 |
| 5,000 | ₹16.49951 | ₹82,497.55 |
| 7,500 | ₹16.25276 | ₹1,21,895.70 |
| 12,500 | ₹15.97968 | ₹1,99,746.00 |
| 17,500 | ₹15.81995 | ₹2,76,849.12 |
| 25,000 | ₹15.66632 | ₹3,91,658.00 |