
SN74AHC245QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-38219-2-ND - Tape & Reel (TR) 296-38219-1-ND - Cut Tape (CT) 296-38219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC245QPWRG4Q1 |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC245QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹56.82296 | ₹1,13,645.92 |
| 4,000 | ₹55.41725 | ₹2,21,669.00 |
| 6,000 | ₹54.71323 | ₹3,28,279.38 |
| 10,000 | ₹53.93335 | ₹5,39,333.50 |
| 14,000 | ₹53.47738 | ₹7,48,683.32 |