
SN74AHCT245NSR | |
|---|---|
DigiKey Part Number | 296-49872-2-ND - Tape & Reel (TR) 296-49872-1-ND - Cut Tape (CT) 296-49872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT245NSR |
Description | IC TXRX NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT245NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹67.46700 | ₹674.67 |
| 25 | ₹60.86920 | ₹1,521.73 |
| 100 | ₹53.62850 | ₹5,362.85 |
| 250 | ₹50.17880 | ₹12,544.70 |
| 500 | ₹48.09702 | ₹24,048.51 |
| 1,000 | ₹46.38613 | ₹46,386.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹44.97623 | ₹89,952.46 |
| 4,000 | ₹43.81629 | ₹1,75,265.16 |
| 6,000 | ₹43.23551 | ₹2,59,413.06 |
| 10,000 | ₹42.59197 | ₹4,25,919.70 |
| 14,000 | ₹42.21559 | ₹5,91,018.26 |
| 20,000 | ₹41.85398 | ₹8,37,079.60 |