
SN74AHCT32QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-28842-2-ND - Tape & Reel (TR) 296-28842-1-ND - Cut Tape (CT) 296-28842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT32QDRG4Q1 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT32QDRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹49.76100 | ₹497.61 |
| 25 | ₹44.69200 | ₹1,117.30 |
| 100 | ₹39.15680 | ₹3,915.68 |
| 250 | ₹36.51400 | ₹9,128.50 |
| 500 | ₹34.92052 | ₹17,460.26 |
| 1,000 | ₹34.50305 | ₹34,503.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹32.22409 | ₹80,560.22 |
| 5,000 | ₹31.38970 | ₹1,56,948.50 |
| 7,500 | ₹30.97180 | ₹2,32,288.50 |
| 12,500 | ₹30.50880 | ₹3,81,360.00 |
| 17,500 | ₹30.23822 | ₹5,29,168.85 |
| 25,000 | ₹29.97797 | ₹7,49,449.25 |