SN74AHCT573QDWRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 34
Unit Price: ₹54.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,41,294
Unit Price: ₹56.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,415
Unit Price: ₹51.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹24.07041
Datasheet

Similar


onsemi
In Stock: 557
Unit Price: ₹94.12000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₹36.62862
Datasheet

Similar


onsemi
In Stock: 32,046
Unit Price: ₹175.19000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 28,945
Unit Price: ₹121.14000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15,317
Unit Price: ₹122.07000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT573QDWRQ1

DigiKey Part Number
SN74AHCT573QDWRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHCT573QDWRQ1
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT573QDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes