
SN74ALS00ADR | |
|---|---|
DigiKey Part Number | 296-1477-2-ND - Tape & Reel (TR) 296-1477-1-ND - Cut Tape (CT) 296-1477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS00ADR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS00ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹71.47400 | ₹714.74 |
| 25 | ₹64.52200 | ₹1,613.05 |
| 100 | ₹56.91800 | ₹5,691.80 |
| 250 | ₹53.28748 | ₹13,321.87 |
| 500 | ₹51.32684 | ₹25,663.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹47.39664 | ₹1,18,491.60 |
| 5,000 | ₹46.25082 | ₹2,31,254.10 |
| 7,500 | ₹45.67717 | ₹3,42,578.77 |
| 12,500 | ₹45.04149 | ₹5,63,018.62 |
| 17,500 | ₹44.67012 | ₹7,81,727.10 |