Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
20-SOIC Pkg

SN74ALS564BDW

DigiKey Part Number
296-5066-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS564BDW
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS564BDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
30 MHz
Max Propagation Delay @ V, Max CL
14ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
2.6mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
18 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7,697 View Now
All prices are in INR
Tube
QuantityUnit PriceExt Price
300₹322.41113₹96,723.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

7,697In Stock
Ships from Rochester Electronics, LLC