
SN74ALS257ANSR | |
|---|---|
DigiKey Part Number | 296-29171-2-ND - Tape & Reel (TR) 296-29171-1-ND - Cut Tape (CT) 296-29171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS257ANSR |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS257ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹145.37000 | ₹145.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹98.14629 | ₹1,96,292.58 |
| 4,000 | ₹95.94524 | ₹3,83,780.96 |
| 6,000 | ₹94.84347 | ₹5,69,060.82 |