Shift Register, Multiplexed 1 Element 8 Bit 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS323N

DigiKey Part Number
SN74ALS323N-ND
Manufacturer
Manufacturer Product Number
SN74ALS323N
Description
IC REG MUL TRI-STATE 8BIT 20PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shift Register, Multiplexed 1 Element 8 Bit 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS323N Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Universal
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Logic Type
Register, Multiplexed
Package / Case
20-DIP (0.300", 7.62mm)
Output Type
Tri-State
Supplier Device Package
20-PDIP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 10,902 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
120₹899.64092₹1,07,956.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

10,902In Stock
Ships from Rochester Electronics, LLC